Phoenix Contact WMTB HF-D Cable Marker, Blue, Pre-printed "Blank", 6 mm Cable, 1255591

Subtotal (1 unit)*

$2,454.76

(exc. GST)

$2,700.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,454.76

*price indicative

RS Stock No.:
240-7284
Mfr. Part No.:
1255591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Blank

Series

WMTB HF-D

Minimum Cable Diameter

6mm

Colour

Blue

Length

30mm

Width

10mm

Material

Thermoplastic Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61010-1:2010-06 DIN EN 62208 (VD0660-511):2012-06 (in parts), DIN EN 61010-1 (VD0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02

RoHS Status: Exempt

COO (Country of Origin):
DK
The Phoenix contact Detectable cable markers from WMTB HF-D range are blue, unlabelled and come in Roll. It can be labelled with Thermomark ROLLMASTER, 300/600, Thermomark x1.2, Thermomark Roll 2.0, Thermomark Roll. The mounting is to be done with cable binders. It is for cables with diameter greater than 6 mm. The lettering field size is 30 x 10 mm. The number of individual labels is 1000.

The halogen-free markers can be detected inductively

When combined with the TM-RIBBON 105 BK 102 ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol

The highly flexible material adapts to the conductors and cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy