Brady 4476, 3000 Cable Marker, PTDS-15-390

Subtotal (1 unit)*

$208.83

(exc. GST)

$229.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.83

*price indicative

RS Stock No.:
447-632
Mfr. Part No.:
PTDS-15-390
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Marker

Series

4476

Number of Pieces

3000

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
AU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy