Phoenix Contact WMTB HF Cable Marker, Dark Blue, Pre-printed "0", 0802993
- RS Stock No.:
- 497-655
- Mfr. Part No.:
- 0802993
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,471.35
(exc. GST)
$1,618.48
(inc. GST)
- RS Stock No.:
- 497-655
- Mfr. Part No.:
- 0802993
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Roll | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | WMTB HF | |
| Legend Colour | Dark Blue | |
| Length | 55mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | Ocean Blue | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, RoHS, ISO 175:2010, DIN 50018:2013-05 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Roll | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series WMTB HF | ||
Legend Colour Dark Blue | ||
Length 55mm | ||
Width 25mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Marker Colour Ocean Blue | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, RoHS, ISO 175:2010, DIN 50018:2013-05 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DK
Related links
- Phoenix Contact WMTB HF Cable Marker 0802992 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0802991 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0830412
- Phoenix Contact WMTB HF Cable Tie Cable Marker Pre-printed "0" 6 mm Cable, 0803315
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact UC-WMC Cable Marker Pre-printed "0", 0818946

