TE Connectivity TRSA Cable Marker, White, Pre-printed "2", 12 mm Cable, 4 mm Cable, TRSA-1019/G/1/2
- RS Stock No.:
- 393-172
- Mfr. Part No.:
- TRSA-1019/G/1/2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$26.47
(exc. GST)
$29.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $26.47 | $0.265 | - |
| 15 - 49 | $26.15 | $0.262 | 1% |
| 50 + | $25.52 | $0.255 | 3% |
*price indicative
- RS Stock No.:
- 393-172
- Mfr. Part No.:
- TRSA-1019/G/1/2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | TRSA | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | White | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame retardancy (Duration of burning 30s max) | |
| Standards/Approvals | ASTM D876, IEC 243, ISO 1817, ISO 188, ISO 37 | |
| Tensile Strength | 5MPa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series TRSA | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 4mm | ||
Colour White | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame retardancy (Duration of burning 30s max) | ||
Standards/Approvals ASTM D876, IEC 243, ISO 1817, ISO 188, ISO 37 | ||
Tensile Strength 5MPa | ||
Heatshrink Pre-Printed Cable Markers
Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).
Features and Benefits
• Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids
Related links
- TE Connectivity TRSA Cable Marker Pre-printed "0" 4 mm Cable, TRSA-1019/G/1/0
- TE Connectivity TRSA Cable Marker Pre-printed "+" 4 mm Cable, TRSA-1019/G/1/PLUS
- TE Connectivity TRSA Cable Marker Pre-printed "- =" 4 mm Cable, TRSA-1019/G/1/MINUS
- TE Connectivity TRSA Cable Marker Pre-printed "G" 4 mm Cable, TRSA-1019/G/1/G
- TE Connectivity TRSA Cable Marker Pre-printed "2" 1 mm Cable, TRSA-1019/C/1/2
- TE Connectivity TRSA Cable Marker Pre-printed "4" 4 mm Cable, TRSA-1019/G/1/4
- TE Connectivity TRSA Cable Marker Pre-printed "1" 4 mm Cable, TRSA-1019/G/1/1
- TE Connectivity TRSA Cable Marker Pre-printed "3" 4 mm Cable, TRSA-1019/G/1/3
