Phoenix Contact WMTB HF Cable Marker, White, Pre-printed "Blank", 6 mm Cable, 6 mm Cable, 0830407
- RS Stock No.:
- 248-2219
- Mfr. Part No.:
- 0830407
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,158.23
(exc. GST)
$1,274.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,158.23 |
*price indicative
- RS Stock No.:
- 248-2219
- Mfr. Part No.:
- 0830407
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | WMTB HF | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | White | |
| Length | 14.9mm | |
| Width | 26.9mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series WMTB HF | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 6mm | ||
Colour White | ||
Length 14.9mm | ||
Width 26.9mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DK
The Phoenix Contact cable marker is made of a halogen-free material. The highly flexible material adapts to the conductors and cables.
Length 40 mm
Width 12 mm
Ambient temperature (operation) -25 °C to 100 °C
Related links
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830409
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0816278
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830410
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
