- RS Stock No.:
- 363-5738
- Mfr. Part No.:
- LA1KN403
- Brand:
- Schneider Electric
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.01
(exc. GST)
$45.11
(inc. GST)
Units | Per unit |
1 - 2 | $41.01 |
3 - 4 | $39.88 |
5 + | $38.25 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 363-5738
- Mfr. Part No.:
- LA1KN403
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Auxiliary Contact Module
Are you looking to provide an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the LA1K series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Specifically, the LA1K series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Features and Benefits
Current rating; 10A (Ith)
Front Mounting
Accepts cables up to 2 x 2.5mm2
One block per contactor, one block per relay
Front Mounting
Accepts cables up to 2 x 2.5mm2
One block per contactor, one block per relay
How do Auxiliary Contacts work?
An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.
Common Applications
- Noise sensitive areas
- Programmable controller outputs
- Other simple control systems
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Normal State Configuration | 4NO |
Mounting Style | Clip On |
Series | LA1K |
Contact Current Rating | 10 A |
Terminal Type | Cage Clamp |
Pole and Throw Configuration | 4P |
Contact Voltage Rating | 600 V ac |
Better World Product | Yes |
Better World Verification | Green Premium |