Phoenix Contact UC-WMTBA Cable Marker, Blue, Pre-printed "Blank", 6 mm Cable, 1199635

Subtotal (1 pack of 10 units)*

$201.43

(exc. GST)

$221.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.143$201.43

*price indicative

RS Stock No.:
240-7244
Mfr. Part No.:
1199635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Blank

Series

UC-WMTBA

Minimum Cable Diameter

6mm

Colour

Blue

Length

29mm

Width

13.5mm

Printable

Yes

Material

Polypropylene

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1)

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix contact cable marker sheet from UC-WMTBA labelling range is unlabelled and blue. It can be labelled with Topmark neo, Topmark laser. It can be mounted with cable binders. It is for cables with diameter greater than 6 mm. The lettering field size is 29 x 8 mm. The number of individual labels is 12.

High durability of the marking materials as well as the labelling due to PP material and laser marking

Because of their angular shape the markers fit perfectly onto cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy