HellermannTyton TULT DS Cable Marker, Yellow, Pre-printed "Ladder Style", 6 mm Cable, 2 mm Cable, 553-71021

Subtotal (1 unit)*

$1,806.58

(exc. GST)

$1,987.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,806.58

*price indicative

RS Stock No.:
225-9773
Mfr. Part No.:
553-71021 TULT6-2DS-2X25YE-PO-X-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Legend

Ladder Style

Series

TULT DS

Minimum Cable Diameter

2mm

Maximum Cable Diameter

6mm

Colour

Yellow

Length

50mm

Width

25mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Fire Behaviour

Flame Retardant

Standards/Approvals

RoHS

Tensile Strength

11MPa

COO (Country of Origin):
DK

HellermannTyton Connectivity TULT DS Series Cable Marker, 2mm Minimum Cable Diameter, 6mm Maximum Cable Diameter - 553-71021 TULT6-2DS-2X25YE-PO-X-YE


This cable marker features a heat shrink affixing method, suitable for cables with a diameter ranging from 2mm to 6mm. The bright yellow colour ensures visibility, making it an Ideal choice for various industrial applications.

Features & Benefits


• Designed with flame retardant properties for safety in critical environments
• Made from cross-linked polyolefin for durability and resilience
• Chemical and UV resistant to protect against harsh conditions
• Printable for custom labelling solutions using thermal transfer print
• Suitable for operating temperatures between -55°C and +135°C
• Complies with RoHS standards ensuring environmental safety

Applications


• Ideal for labelling cables in industrial and mechanical
• Used for marking in automation systems to enhance organisation
• Effective for electrical installations to prevent misidentification
• Suitable for use with HellermannTyton's printer range for customised printing

What materials are used in the construction of this marker?


The marker is constructed from cross-linked polyolefin, which provides excellent durability and resistance to environmental factors. This material also contributes to its flame retardant and chemical resistant properties.

What is the print method compatibility for this product?


This marker is compatible with thermal transfer printing, using the recommended ribbon type for best results.

How does the marker perform in extreme temperatures?


The product operates effectively within a temperature range of -55°C to +135°C, making it suitable for a variety of environments including extreme conditions.

What is the shrink ratio and minimum shrink temperature for this marker?


The marker features a shrink ratio of 3:1, with a minimum shrink temperature of +90°C ensuring a secure fit when applied to cables.

How should this marker be stored to maintain its quality?


It is recommended to store the marker in its original packaging at 50% relative humidity, avoiding exposure to extremes of heat, cold, or high humidity to ensure maximum shelf life and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy