HellermannTyton TULT DS Cable Marker, Yellow, Pre-printed "Ladder Style", 3 mm Cable, 1 mm Cable, 553-71009

Subtotal (1 unit)*

$1,403.08

(exc. GST)

$1,543.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,403.08

*price indicative

RS Stock No.:
225-9766
Mfr. Part No.:
553-71009 TULT3-1DS-2X25YE-PO-X-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Legend

Ladder Style

Series

TULT DS

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Colour

Yellow

Length

50mm

Width

25mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Fire Behaviour

Flame Retardant

Standards/Approvals

RoHS

Tensile Strength

11MPa

COO (Country of Origin):
DK

HellermannTyton Connectivity TULT DS Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 553-71009 TULT3-1DS-2X25YE-PO-X-YE


This cable marker features a heat shrink affixing method and accommodates minimum cable diameters of 1mm and maximum diameters of 3mm. Each pack includes 2000 yellow cable markers MADE of cross-linked polyolefin ensuring durability and visibility under different conditions.

Features & Benefits


• Printable with thermal transfer print for clear labelling
• Flame retardant to enhance safety and compliance
• Chemical and UV resistant for durability in harsh conditions
• Operating temperature range of -55°C to +135°C for versatility
• Strong tensile strength of 11 MPa for secure application
• 3:1 shrink ratio allows for snug fitting on various cables

Applications


• Utilised for identifying cables in automation equipment
• Ideal for labelling components in electrical installations
• Used in mechanical systems to ensure traceability
• Effective for organisation in electronics manufacturing environments

What material composition contributes to its durability?


The markers are constructed from cross-linked polyolefin, which ensures resistance to chemicals, UV light, and high temperatures, making them Ideal for challenging environments.

How does the heat shrink method enhance cable identification?


The heat shrink method allows the markers to tightly conform to the cable, providing a secure fit that remains intact under various conditions ensuring clear visibility and durability.

What temperature extremes can these markers withstand?


These markers operate effectively within a temperature range of -55°C to +135°C, allowing them to function reliably across diverse environments, from cold storage to high-heat applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy