HellermannTyton TULT DS Cable Marker, Yellow, Pre-printed "Ladder Style", 12 mm Cable, 4 mm Cable, 553-71033
- RS Stock No.:
- 225-9758
- Mfr. Part No.:
- 553-71033 TULT12-4DS-2X25YE-PO-X-YE
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$1,355.36
(exc. GST)
$1,490.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,355.36 |
*price indicative
- RS Stock No.:
- 225-9758
- Mfr. Part No.:
- 553-71033 TULT12-4DS-2X25YE-PO-X-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | Yellow | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 4mm | ||
Colour Yellow | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Cable Marker, 4mm Minimum Cable Diameter, 12mm Maximum Cable Diameter - 553-71033 TULT12-4DS-2X25YE-PO-X-YE
This cable marker is manufactured from cross-linked polyolefin and caters to a range of cable diameters from 4mm to 12mm. Each package contains 1000 yellow markers, Ideal for ensuring clear visibility and reliable labelling.
Features & Benefits
• Heat shrink technology allows for secure attachment to cables
• Printable for customised cable marker labels
• Flame retardant properties enhance safety standards
• Chemical, solvent resistant for durability
• UV resistant
• Minimum operating temperature of -55°C ensures reliability in harsh conditions
• Tensile strength of 11 ensures secure identification even under stress
• Printable for customised cable marker labels
• Flame retardant properties enhance safety standards
• Chemical, solvent resistant for durability
• UV resistant
• Minimum operating temperature of -55°C ensures reliability in harsh conditions
• Tensile strength of 11 ensures secure identification even under stress
Applications
• Used with HellermannTytons printer range for customised printing
• Suitable for electronic and mechanical assemblies requiring precise identification
• Ideal for environments where exposure to chemicals or UV light is anticipated
• Employed in automation systems for reliable cable identification
• Utilised in military and aerospace for compliance and safety
• Suitable for electronic and mechanical assemblies requiring precise identification
• Ideal for environments where exposure to chemicals or UV light is anticipated
• Employed in automation systems for reliable cable identification
• Utilised in military and aerospace for compliance and safety
What materials and properties contribute to effective cable identification in challenging settings?
The markers are MADE from cross-linked polyolefin, providing excellent resistance to chemicals, UV rays, and high temperatures. Their flame retardant nature complies with safety regulations ensuring reliability in diverse environments.
How is the marker's durability tested for long-term usage?
Durability is assessed through rigorous testing, including heat ageing and low-temperature tests. It has undergone a minimum of 168 hours at 175°C and can withstand temperatures as low as -55°C without losing integrity.
What printing methods are compatible with this cable marker?
This cable marker works with thermal transfer printing. It produces clear, Durable labels that hold up in tough conditions. Using the recommended ribbon types gives the best results.
Related links
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71027
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71009
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71015
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71021
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71045
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71039
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71019
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
