HellermannTyton TULT DS Heat Shrink Cable Marker, White, Pre-printed "Ladder Style", 9 mm Cable, 3 mm Cable, 553-71024
- RS Stock No.:
- 440-706
- Mfr. Part No.:
- 553-71024
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$1,289.67
(exc. GST)
$1,418.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,289.67 | $2.579 |
*price indicative
- RS Stock No.:
- 440-706
- Mfr. Part No.:
- 553-71024
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 9mm | |
| Colour | White | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | UL94, DIN EN IEC 60529, IEC 62275 | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 9mm | ||
Colour White | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals UL94, DIN EN IEC 60529, IEC 62275 | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 3mm Minimum Cable Diameter, 9mm Maximum Cable Diameter - 553-71024
This heat shrink cable marker is MADE from cross-linked polyolefin and has a diameter range of 3mm to 9mm. Each pack contains 500 white printable markers with a ladder-style layout.
Features & Benefits
• Thermal transfer printing compatible for custom labels
• Flame retardant properties enhance safety and compliance
• Chemically and UV resistant for longevity in harsh environments
• Operating temperature range from -55°C to +135°C for reliable performance
• High elongation at break of 300% for flexibility during installation
• Compact 3:1 shrink ratio ensures secure fitting around cables
• Flame retardant properties enhance safety and compliance
• Chemically and UV resistant for longevity in harsh environments
• Operating temperature range from -55°C to +135°C for reliable performance
• High elongation at break of 300% for flexibility during installation
• Compact 3:1 shrink ratio ensures secure fitting around cables
Applications
• Utilised for marking cables in automation systems
• Ideal for wiring identification in electrical panels
• Suitable for use in mechanical assembly and maintenance
• For labelling wires in electronic devices and circuit boards
• Can be used with HellermannTyton's printer range for customisation
• Ideal for wiring identification in electrical panels
• Suitable for use in mechanical assembly and maintenance
• For labelling wires in electronic devices and circuit boards
• Can be used with HellermannTyton's printer range for customisation
What is the recommended shrink temperature for optimal performance?
The recommended minimum shrink temperature is +90°C to ensure proper fitting around the cables.
How does this marker perform in extreme conditions?
It maintains performance from -55°C to +135°C Ideal for a range of environments including those with significant temperature fluctuations.
Can these markers withstand exposure to chemicals?
Yes, they are designed to be resistant to various chemicals and solvents ensuring longevity in diverse applications.
What printing method is suitable for these markers?
The labels are best printed using thermal transfer printing, typically requiring a thermal transfer ribbon for clear and Durable marking.
How should these markers be stored for best results?
They should be stored in their original packaging at a relative humidity of 50%, avoiding high humidity and temperature extremes for optimal shelf life.
Related links
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71025
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71018
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71006
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71026
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71031
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71043
