HellermannTyton TULT DS Cable Marker, White, Pre-printed "Ladder Style", 6 mm Cable, 2 mm Cable, 553-71020

Subtotal (1 unit)*

$1,806.58

(exc. GST)

$1,987.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,806.58

*price indicative

RS Stock No.:
225-9772
Mfr. Part No.:
553-71020 TULT6-2DS-2X25WH-PO-X-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Legend

Ladder Style

Series

TULT DS

Maximum Cable Diameter

6mm

Minimum Cable Diameter

2mm

Colour

White

Width

25mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Fire Behaviour

Flame Retardant

Standards/Approvals

RoHS

Tensile Strength

11MPa

COO (Country of Origin):
DK

HellermannTyton Connectivity TULT DS Series Cable Marker, 2mm Minimum Cable Diameter, 6mm Maximum Cable Diameter - 553-71020 TULT6-2DS-2X25WH-PO-X-WH


This cable marker is constructed from cross-linked polyolefin and is suitable for use with cable diameters from 2mm to 6mm. With 2000 markers per carton, each measuring 25mm in width, it ensures ample supply for various identification tasks.

Features & Benefits


• Heat shrink affixing method provides a secure and Durable fit
• Printable design supports custom labelling for personalised use
• Ladder style allows for easy reading and recognition
• Flame-retardant properties enhance safety in critical applications
• UV resistant features ensure longevity under challenging conditions
• Chemical resistance preserves integrity against harmful substances

Applications


• Used for identifying cables in industrial settings
• Utilised for labelling wires within electronic equipment
• Applied in automation systems for clear identification
• Suitable for marine and automotive electrical

How does the heat shrink feature enhance cable identification?


The heat shrink feature ensures that the marker tightly conforms to the cable, preventing movement or wear, which maintains clear visibility over time.

What temperature range can I expect this product to withstand during operation?


It operates effectively within a temperature range of -55°C to +135°C, making it suitable for harsh environments.

What is the minimum cable diameter compatible with this marker?


The marker accommodates a minimum cable diameter of 2mm ensuring versatility for a variety of wiring applications.

How are the markers packaged for storage and use?


They are conveniently packed in a carton containing 2000 markers, allowing for easy handling and storage while providing sufficient supply for extensive projects.

Does the product meet any industry standards?


Yes, it complies with ELV and RoHS standards ensuring it meets regulatory requirements for safety and environmental considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy