HellermannTyton TULT DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 18 mm Cable, 6 mm Cable, 553-71039
- RS Stock No.:
- 225-9760
- Mfr. Part No.:
- 553-71039 TULT18-6DS-2X25YE-PO-X-YE
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$2,030.52
(exc. GST)
$2,233.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,030.52 |
*price indicative
- RS Stock No.:
- 225-9760
- Mfr. Part No.:
- 553-71039 TULT18-6DS-2X25YE-PO-X-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 6mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals RoHS | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 6mm Minimum Cable Diameter, 18mm Maximum Cable Diameter - 553-71039 TULT18-6DS-2X25YE-PO-X-YE
This heat shrink cable marker designed for cables with a diameter ranging from 6mm to 18mm, utilises heat shrink technology to securely affix to various cable types. Each marker, crafted from cross-linked polyolefin, comes in a vibrant yellow colour ensuring visibility and clarity in any environment. The pack contains 1000 markers, making it suitable for extensive projects.
Features & Benefits
• Heat shrink method provides secure and long-lasting adhesion
• Chemical, solvent, and UV resistance enhances durability
• Printable for custom labelling, improving cable management
• Flame retardant properties ensure safety in high-temperature settings
• Operating temperature range from -55°C to +135°C allows versatile use
• Low longitudinal change after shrinkage maintains integrity
• Chemical, solvent, and UV resistance enhances durability
• Printable for custom labelling, improving cable management
• Flame retardant properties ensure safety in high-temperature settings
• Operating temperature range from -55°C to +135°C allows versatile use
• Low longitudinal change after shrinkage maintains integrity
Applications
• Utilised for marking cables in electrical installations
• Ideal for automation projects requiring clear cable identification
• Effective for mechanical systems managing multiple cable types
• Designed for compatibility with HellermannTytons printer range
• Suitable for use in environments demanding chemical resistance
• Ideal for automation projects requiring clear cable identification
• Effective for mechanical systems managing multiple cable types
• Designed for compatibility with HellermannTytons printer range
• Suitable for use in environments demanding chemical resistance
What is the minimum operating temperature this marker can withstand?
The marker can operate safely in temperatures as low as -55°C making it Ideal for extreme conditions.
What kind of printing method is recommended for these markers?
Thermal transfer printing is recommended to achieve high-quality and Durable labels that last.
How does the marker perform under high temperatures?
It holds up well under temperatures up to 135°C and has been tested for heat ageing ensuring reliability in hot environments.
Can these markers be used outdoors?
Yes, their UV resistance allows for outdoor use without degradation ensuring long-term visibility and performance.
Related links
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71015
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71033
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71009
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71021
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71045
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71027
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
