HellermannTyton TULT DS Heat Shrink Cable Marker, White, Pre-printed "Ladder Style", 6 mm Cable, 2 mm Cable, 553-71018
- RS Stock No.:
- 440-705
- Mfr. Part No.:
- 553-71018
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$2,022.20
(exc. GST)
$2,224.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,022.20 | $2.022 |
*price indicative
- RS Stock No.:
- 440-705
- Mfr. Part No.:
- 553-71018
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | White | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 6mm | ||
Colour White | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 2mm Minimum Cable Diameter, 6mm Maximum Cable Diameter - 553-71018
This heat shrink cable marker is suitable for cables with diameters ranging from 2mm to 6mm. Made from cross-linked polyolefin, these markers resist chemicals, solvents, and UV light. Each pack includes 1000 markers for clear and reliable cable labelling.
Features & Benefits
• Printable using thermal transfer printing for customised labelling
• Flame retardant properties enhance safety in electrical applications
• Chemical and UV resistance ensures long-lasting performance
• Shrink ratio of 3:1 for versatile application on different cable sizes
• Capable of withstanding extreme temperatures from -55°C to +135°C
• High tensile strength to prevent breakage during use
• Flame retardant properties enhance safety in electrical applications
• Chemical and UV resistance ensures long-lasting performance
• Shrink ratio of 3:1 for versatile application on different cable sizes
• Capable of withstanding extreme temperatures from -55°C to +135°C
• High tensile strength to prevent breakage during use
Applications
• Used for professional labelling of cables in automation systems
• Employed in electrical installations to ensure clear identification
• Ideal for use in mechanical environments to maintain organisation
• Utilised in electronic industries for effective wiring solutions
• Employed in electrical installations to ensure clear identification
• Ideal for use in mechanical environments to maintain organisation
• Utilised in electronic industries for effective wiring solutions
What materials are used in the construction of these markers?
The markers are constructed from cross-linked polyolefin providing excellent durability and resistance to environmental factors.
Can these markers be printed on with specific printers?
Yes, they are compatible with HellermannTyton's range of thermal transfer printers ensuring high-quality, long-lasting printing.
What is the minimum temperature at which these markers can operate?
The markers are rated to function in temperatures as low as -55°C making them suitable for harsh environments.
How do these markers perform under exposure to chemicals?
They are designed to be resistant to various chemicals and solvents ensuring reliability in diverse applications.
What kind of applications are best suited for using these markers?
They are Ideal for professional cable identification in automation, electronics, and electrical installations ensuring clear and effective labelling.
Related links
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71024
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71006
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71025
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71031
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71043
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71020
