HellermannTyton TULT DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 18 mm Cable, 6 mm Cable, 553-71037

Subtotal (1 pack of 500 units)*

$2,272.77

(exc. GST)

$2,500.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,272.77$4.546

*price indicative

RS Stock No.:
440-711
Mfr. Part No.:
553-71037
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Ladder Style

Series

TULT DS

Maximum Cable Diameter

18mm

Minimum Cable Diameter

6mm

Colour

Yellow

Width

50mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

DIN EN IEC 60529, UL94, IEC 62275

Fire Behaviour

Flame Retardant

Tensile Strength

11MPa

RoHS Status: Exempt

COO (Country of Origin):
DK

HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 6mm Minimum Cable Diameter, 18mm Maximum Cable Diameter - 553-71037


This heat shrink cable marker measuring 50mm in width and suitable for cable diameters ranging from 6mm to 18mm. Made from cross-linked polyolefin, it withstands a wide temperature range of -55°C to +135°C.

Features & Benefits


• Flame retardant properties enhance safety in critical settings
• UV resistant for prolonged outdoor use and durability
• Printable for easy and custom cable identification
• High tensile strength ensures resistance to breakage and wear
• Chemical and solvent resistance for reliable operation
• 3:1 shrink ratio accommodates various cable sizes seamlessly

Applications


• Suitable for industrial cable marking in automation and electronics
• Utilised in electrical installations for clear identification
• Ideal for mechanical industries handling multiple cables
• Used with HellermannTyton's thermal transfer printer range
• Effective in harsh environments requiring robust labelling solutions

What is the best print method for these markers?


The recommended print method is thermal transfer printing, which offers high-quality and Durable results suitable for harsh conditions.

How do the temperature ranges affect the performance of this product?


Operating effectively between -55°C and +135°C allows for usage in both extreme cold and high-temperature environments without losing integrity.

What types of cables can this marker be used with?


It is designed for cables with diameters between 6mm and 18mm providing flexibility for various applications in different industries.

What environmental factors can this marker withstand?


The marker is resistant to chemicals, solvents, and UV radiation ensuring longevity and performance in challenging settings.

Is there a specific storage condition recommended for these markers?


It is best to store these markers in their original packaging at 50% relative humidity, avoiding extreme temperatures and impacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy