HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 19 mm Cable, 9.5 mm Cable, 553-60035

Subtotal (1 unit)*

$6,463.98

(exc. GST)

$7,110.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,463.98

*price indicative

RS Stock No.:
225-9727
Mfr. Part No.:
553-60035 TLFX190DS-2X25YE-PO-X-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Legend

Ladder Style

Series

TLFX DS

Minimum Cable Diameter

9.5mm

Maximum Cable Diameter

19mm

Colour

Yellow

Length

25mm

Width

25mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

ASTM

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

11MPa

COO (Country of Origin):
DK

HellermannTyton Connectivity TLFX DS Series Cable Marker, 9.5mm Minimum Cable Diameter, 25mm Length - 553-60035 TLFX190DS-2X25YE-PO-X-YE


This cable marker is a heat shrinkable labelling solution for cables with a diameter ranging from 9.5mm to 19mm. The marker comes in a vibrant yellow colour ensuring visibility and aiding in quick identification. Each package contains 3000 pieces, crafted from Durable cross-linked polyolefin material that meets stringent safety standards.

Features & Benefits


• Heat shrink method provides a secure and tight fit
• Chemical and solvent resistant for long-lasting performance
• Flame retardant and halogen-free for enhanced safety
• Printable using thermal transfer technology for customisation
• Operating temperature range of -55°C to +105°C ensures versatility
• Minimum shrink temperature of +100°C for effective application

Applications


• Used for labelling cables in electrical installations
• Suitable for automation and electronics projects
• Ideal for mechanical equipment requiring clear identification
• Effective in environments needing high visibility cable markers

What is the maximum tensile strength of this marker?


The marker has a tensile strength of 11 MPa ensuring it withstands stress during installation and use.

How does the temperature range impact usability?


With an operating temperature range from -55°C to +105°C, it remains functional and reliable in extreme climates and conditions.

What print method is recommended for custom labels?


Thermal transfer printing is recommended, using a TTDTHOUT ribbon for optimal results.

Can these markers withstand exposure to UV light?


Yes, the cross-linked polyolefin material provides UV resistance, making it suitable for outdoor applications.

What precautions should be taken during storage?


It is advised to maintain 50% relative humidity and store the product in its original packaging to protect it from extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy