HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 25.4 mm Cable, 12.7 mm Cable, 553-60036

Subtotal (1 unit)*

$5,647.59

(exc. GST)

$6,212.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,647.59

*price indicative

RS Stock No.:
225-9732
Mfr. Part No.:
553-60036 TLFX254DS-2X25YE-PO-X-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Legend

Ladder Style

Series

TLFX DS

Maximum Cable Diameter

25.4mm

Minimum Cable Diameter

12.7mm

Colour

Yellow

Length

25mm

Width

25mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Fire Behaviour

Flame Retardant, Halogen Free

Standards/Approvals

European rail

Tensile Strength

11MPa

COO (Country of Origin):
DK

HellermannTyton Connectivity TLFX DS Series Cable Marker, 12.7mm Minimum Cable Diameter, 25.4mm Maximum Cable Diameter - 553-60036 TLFX254DS-2X25YE-PO-X-YE


This yellow heat shrink cable marker fits cables from 12.7mm to 25.4mm. Made from Durable polyolefin, it resists chemicals, solvents, and UV light. Each 25mm marker has a ladder-style layout for easy reading, and comes in packs of 2000 markers Ideal for large-scale use.

Features & Benefits


• Suitable for a cable diameter range of 12.7 to 25.4mm
• Offers thermal transfer printing for customisable labelling
• Flame retardant and halogen-free for safety compliance
• Highly resistant to chemicals and UV light for extended durability
• Designed for operational temperatures from -55°C to +105°C
• Ensures a tensile strength of 11 MPa for secure application

Applications


• Utilised for labelling in automation systems
• Applied in electrical installations for clear identification
• Ideal for use in mechanical assemblies where marking is essential
• Employed with HellermannTyton's printer range for customised printing

How does the operating temperature range affect usage?


The wide operating temperature range of -55°C to +105°C allows for flexibility in various environmental conditions ensuring the markers perform reliably whether in extreme cold or heat.

What materials are used in the construction of the markers?


These markers are MADE from cross-linked polyolefin, providing excellent resistance to chemicals, solvents, and UV, which enhances durability and longevity.

What printing method is recommended for best results?


Thermal transfer printing is recommended for detailing on the markers, providing high-quality, long-lasting print results suitable for various applications.

Is there a specific storage requirement for the markers?


It is advisable to store the markers in their original packaging at a relative humidity of 50%, while avoiding environments with high humidity or extreme temperature fluctuations for optimal preservation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy