RS PRO Clip-On Cable Marker, Yellow, Pre-printed "0-9" Black
- RS Stock No.:
- 812-1231
- Distrelec Article No.:
- 304-04-950
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$43.51
(exc. GST)
$47.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 585 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $43.51 | $0.174 |
| 15 - 74 | $42.96 | $0.172 |
| 75 + | $35.36 | $0.141 |
*price indicative
- RS Stock No.:
- 812-1231
- Distrelec Article No.:
- 304-04-950
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | 0-9 | |
| Series | RS PRO | |
| Legend Colour | Yellow | |
| Length | 2.3mm | |
| Width | 5.1mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Black | |
| Standards/Approvals | RoHS Compliant, UL, UL 94 V-2 | |
| Fire Behaviour | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend 0-9 | ||
Series RS PRO | ||
Legend Colour Yellow | ||
Length 2.3mm | ||
Width 5.1mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Black | ||
Standards/Approvals RoHS Compliant, UL, UL 94 V-2 | ||
Fire Behaviour UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Clip On Cable Marker, Pre-printed 0 → 9 Black, Brown, Green, Grey, Orange, Red, Violet, White, Yellow
Label your cords easily with the help of this pack of RS PRO clip-on cable markers. The kit contains nine different coloured cables, including black, brown, green, grey, orange, red, violet, white and yellow. They're found in commercial and industrial settings and are suitable for use in factories, workshops and garages.
The cable markers are designed for easy assembly. They can be applied quickly after your wire has been connected thanks to their fast snap-on installation. The markers are Underwriters Laboratories (UL) approved for safety, and RoHS (Restriction of Hazardous Substances) compliant for minimal hazardous materials. They're flexible and can therefore be used with any cable size.
This set is part of our RS PRO range, which means it's been tested by engineers to ensure it's durable and reliable. These labels are made from hardwearing nylon 66. They come with a clear and long-lasting print, which won't fade easily.
Features and Benefits
• Clip-on cable marker
• Affixed by clips
• Legend of 0 to 9
• Colours include black, brown, green, grey, orange, red, violet, white and yellow
• Length of 2.3 mm
• Quantity of 250
• Nylon 66
• RoHS (Restriction of Hazardous Substances) compliant for minimal hazardous materials
• Underwriters Laboratories (UL) 94 V-2 certified for safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO PB Clip-On Cable Marker Pre-printed "0-9" Black
- RS PRO PB Clip-On Cable Marker Pre-printed "N to Z" Black
- RS PRO PB Clip-On Cable Marker Pre-printed "A to M" Black
- RS PRO Clip on Cable Markers Clip-On Cable Marker Pre-printed "0-9-A-Z" 1.2 mm Cable
- RS PRO Clip on Cable Markers Clip-On Cable Marker Pre-printed "8 0 5 7 9 3.6 mm Cable, 3
- Schneider Electric Linergy DZ5 Clip-On Cable Marker Pre-printed "0-9" Yellow, AR1MA01
- HellermannTyton WIC3 Snap-On Clip On Cable Marker Pre-printed "2 8 6 1 4 5.3 mm Cable, 4.3
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
