HellermannTyton TULT Heat Shrink Cable Marker, Yellow, Pre-printed "Continuous Tube", 12 mm Cable, 4 mm Cable, 553-41250

Subtotal (1 reel of 18 metres)*

$394.96

(exc. GST)

$434.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$394.96$21.942

*price indicative

RS Stock No.:
440-690
Mfr. Part No.:
553-41250
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Continuous Tube

Series

TULT

Minimum Cable Diameter

4mm

Maximum Cable Diameter

12mm

Colour

Yellow

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Fire Behaviour

Flame Retardant

Standards/Approvals

CSA, ELV Compliant, RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
PL

HellermannTyton TULT Series Heat Shrink Cable Marker, 4mm Minimum Cable Diameter, 12mm Maximum Cable Diameter - 553-41250


This heat shrink cable marker is designed for effective cable identification. It accommodates cable diameters from 4mm to 12mm and is constructed from cross-linked polyolefin material. This printable solution features a continuous tube design, ensuring clear and concise labelling for various cables. The vibrant yellow colour enhances visibility, making it an ideal choice for numerous applications in the electrical and mechanical industries.

Features & Benefits


• Printable heat shrink labels suitable for custom identification

• Flame retardant properties enhance safety and compliance

• Chemical resistant cable markers withstand harsh environments

• Accommodates cable sizes between 4mm and 12mm

• Durable material ensures long-lasting performance

• Meets numerous compliance standards for reliable use

Applications


• Used with HellermannTyton's printer range for custom labels

• Ideal for marking cables in industrial automation

• Utilised for clear identification in electrical installations

• Effective in labelling cables within automotive systems

• Employed in mechanical engineering projects for organisation

How does the material used impact the marker's performance in various environments?


The cross-linked polyolefin composition provides excellent durability, making the marker resistant to chemicals and solvents. This ensures it remains intact and legible, even in harsh conditions, thus maintaining effective cable identification over time.

What temperature range can the markers withstand during application?


These markers are designed to operate effectively within a temperature range of -55°C to +135°C. This broad range ensures performance in both extremely cold and hot environments, making them suitable for diverse applications.

Can these markers be used with other printer brands?


While they are specifically designed for use with HellermannTyton's printer range, they can potentially be compatible with other printers that support similar heat shrink tubing formats. It is advisable to verify compatibility with the specific printer model being used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy