Phoenix Contact WMTB Cable Marker, Orange, 1525868 Flame Retardant
- RS Stock No.:
- 496-174
- Mfr. Part No.:
- 1525868
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-174
- Mfr. Part No.:
- 1525868
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | Orange | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Polyolefin | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 45545-2 | |
| Fire Behaviour | Flame Retardant | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series WMTB | ||
Legend Colour Orange | ||
Length 40mm | ||
Width 12mm | ||
Material Polyolefin | ||
Marker Colour Orange | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 45545-2 | ||
Fire Behaviour Flame Retardant | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Cable Marker is engineered for optimal identification and bundling of wires and cables in both indoor and outdoor applications. Crafted from a highly flexible polyolefin material, it ensures adaptability to varied cable diameters. The flame retardant properties of the marker provide excellent access to high heat situations, while the durable design allows for secure attachment with cable ties. Ideal for use in the railway industry, this product complies with stringent fire protection standards, making it a reliable choice for safety conscious installations.
Flame retardant construction enhances safety in high heat applications
Accommodates various identification technologies for custom labelling
Durable attachment system with cable ties reduces the risk of dislodgement
Compliant with fire protection regulations for railway applications
Efficient labelling with a significant number of individual labels per roll
Optimised for effective identification of bundled cables in complex setups
Related links
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523619 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523621 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525865 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523622 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523623 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525867 Flame Retardant
