Phoenix Contact WMTB Cable Marker, Yellow, 1523623 Flame Retardant
- RS Stock No.:
- 493-541
- Mfr. Part No.:
- 1523623
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-541
- Mfr. Part No.:
- 1523623
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | Yellow | |
| Length | 55mm | |
| Width | 15mm | |
| Material | Polyolefin | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 45545-2 | |
| Fire Behaviour | Flame Retardant | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series WMTB | ||
Legend Colour Yellow | ||
Length 55mm | ||
Width 15mm | ||
Material Polyolefin | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 45545-2 | ||
Fire Behaviour Flame Retardant | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Cable Marker is designed specifically for versatile wire and cable identification in various applications. With its roll format and vibrant yellow colour, it caters to users seeking reliable labelling solutions that seamlessly blend flexibility and toughness. The product is made from high quality polyolefin, ensuring excellent adaptability around wires and cables while providing flame retardant properties. This marker, suitable for both indoor and outdoor environments, is a favourite among industrial professionals who require durable, customisable marking solutions that maintain legibility even in challenging conditions.
High tensile strength caters to demanding applications
Compatible with a range of labelling systems
Provides fast assembly with cable ties for convenience
Offers up to 1000 individual labels per roll
Tested to withstand extreme environmental conditions
Halogen free material promotes safety in sensitive installations
Related links
- Phoenix Contact WMTB Cable Marker 1523621 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523619 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525868 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525865 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523622 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525867 Flame Retardant
