Phoenix Contact WMTB Cable Marker, Red, 1525865 Flame Retardant
- RS Stock No.:
- 496-172
- Mfr. Part No.:
- 1525865
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-172
- Mfr. Part No.:
- 1525865
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | Red | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series WMTB | ||
Legend Colour Red | ||
Length 40mm | ||
Width 12mm | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Cable Marker is meticulously designed to accommodate the rigours of both indoor and outdoor applications, ensuring efficient identification and organisation of wires. Featuring high flexibility due to its polyolefin material, it adapts seamlessly to the contours of various cables. The flame retardant properties enhance its durability while maintaining excellent tensile strength, making it a reliable choice for users in demanding environments such as the railway industry. Installation is straightforward, with the marker securely attached through cable ties, accommodating cables with a diameter of at least 6 mm.
Secure attachment via cable ties for practical installation
Suitable for a range of applications including the railway industry
Compatible with various marking technologies for versatility
Provides 1000 labels per roll ideal for extensive uses
Halogen free material ensures environmental compliance
Resists solvents and mechanical influences when paired with the right ink
Related links
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523619 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523621 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525868 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523622 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523623 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525867 Flame Retardant
