Phoenix Contact WMTB Cable Marker, Black, 1525870 Flame Retardant
- RS Stock No.:
- 493-543
- Mfr. Part No.:
- 1525870
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-543
- Mfr. Part No.:
- 1525870
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | Black | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Polyolefin | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 45545-2 | |
| Fire Behaviour | Flame Retardant | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series WMTB | ||
Legend Colour Black | ||
Length 40mm | ||
Width 12mm | ||
Material Polyolefin | ||
Marker Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 45545-2 | ||
Fire Behaviour Flame Retardant | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Innovative Cable marker is expertly designed to streamline the identification and organisation of wires and cables across various applications, particularly in the railway sector. Manufactured from high quality, flame retardant polyolefin, the product boasts exceptional flexibility, allowing it to adapt seamlessly to the bending of cables. With a robust attachment system using cable ties, installation is both straightforward and secure. Whether indoors or outdoors, this cable marker presents an efficient solution for ensuring clear visibility and accessibility of cables, enhancing operational efficiency and safety.
Compatible with a wide range of thermal transfer printers for versatile usage
Complies with EN 45545 2 standards for railway applications
Durable construction to withstand harsh environmental conditions
Sustainable design utilising halogen free materials
Tested for scratch resistance and UV stability for long lasting performance
Related links
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523619 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523621 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525868 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525865 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523622 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523623 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525867 Flame Retardant
