Phoenix Contact WMTB Cable Marker, White, 1523622 Flame Retardant
- RS Stock No.:
- 496-168
- Mfr. Part No.:
- 1523622
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-168
- Mfr. Part No.:
- 1523622
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | White | |
| Length | 55mm | |
| Width | 15mm | |
| Material | Polyolefin | |
| Marker Colour | White | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series WMTB | ||
Legend Colour White | ||
Length 55mm | ||
Width 15mm | ||
Material Polyolefin | ||
Marker Colour White | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals EN 45545-2 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Cable Marker is designed to streamline identification and bundling of wires and cables, utilising a high quality polyolefin material that adapts seamlessly to the unique shapes and bends of various cables. The preassembled markers ensure ease of installation with the capability of being affixed using cable ties, making it an ideal choice for both indoor and outdoor applications. Its flame retardant properties and exceptional tensile strength guarantee durability in demanding environments, while the thermal transfer identification technology allows for clear, permanent marking.
Compatible with multiple labelling systems for versatility
Easy installation with cable ties for quick setup
Superior tensile strength ensures longevity and durability
Suitable for indoor and outdoor use meeting diverse needs
Resistant to solvents and mechanical stresses for lasting markings
Adheres to railway industry standards for added reliability
Related links
- Phoenix Contact WMTB Cable Marker 1523619 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523621 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525868 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525865 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523623 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525867 Flame Retardant
