Phoenix Contact WMTB Cable Marker, White, 1523619 Flame Retardant
- RS Stock No.:
- 493-539
- Mfr. Part No.:
- 1523619
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-539
- Mfr. Part No.:
- 1523619
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | White | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Polyolefin | |
| Marker Colour | White | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 45545-2 | |
| Fire Behaviour | Flame Retardant | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Marker | ||
Series WMTB | ||
Legend Colour White | ||
Length 40mm | ||
Width 12mm | ||
Material Polyolefin | ||
Marker Colour White | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 45545-2 | ||
Fire Behaviour Flame Retardant | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Cable Marker is designed to enhance identification and organisation of wires and cables in various settings, ensuring clarity and efficiency. Constructed from flexible polyolefin, the product is resistant to bending, making it an ideal choice for diverse applications. Its flame retardant properties ensure safety in critical environments, particularly within the railway industry. With the capacity for thermal transfer printing, this marker allows for customizable labelling that meets operational needs.
Easy installation with universal cable ties
Designed specifically for the railway industry applications
Long lasting with a substantial number of labels per roll
Halogen free materials contribute to safer environments
Excellent tensile strength maintains durability under stress
Suitable for indoor and outdoor identification tasks
Railroad approval ensures compliance with industry standards
Related links
- Phoenix Contact WMTB Cable Marker 1523622 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523621 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525868 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525865 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523623 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525867 Flame Retardant
