Phoenix Contact WMTB Cable Marker, Yellow, 1523621 Flame Retardant
- RS Stock No.:
- 488-252
- Mfr. Part No.:
- 1523621
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-252
- Mfr. Part No.:
- 1523621
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | Yellow | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series WMTB | ||
Legend Colour Yellow | ||
Length 40mm | ||
Width 12mm | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Innovative Cable marker is expertly designed for reliable identification and bundling of wires in various applications. Crafted from highly flexible polyolefin material, it bends effortlessly with the wire to ensure seamless installation and use. The flame retardant properties combined with exceptional tensile strength offer peace of mind in challenging environments. Whether used indoors or outdoors, this marker provides excellent durability and resistance against mechanical influences when paired with the right ink ribbon. Ideal for the railway industry and compliant with EN 45545 2 fire protection standards, it meets the highest safety requirements while delivering outstanding functionality.
Superior tensile strength guarantees longevity and reliability
Efficiently identifies bundles of various cable diameters
Compatible with multiple ink ribbon types for versatile marking solutions
Compliant with stringent railway industry fire protection standards
Supports thermal transfer identification technology for enhanced visibility
Related links
- Phoenix Contact WMTB Cable Marker 1523623 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523619 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525868 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525865 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523622 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525867 Flame Retardant
