Phoenix Contact WMTB Cable Marker, Green, 1525867 Flame Retardant
- RS Stock No.:
- 488-254
- Mfr. Part No.:
- 1525867
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-254
- Mfr. Part No.:
- 1525867
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | Green | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series WMTB | ||
Legend Colour Green | ||
Length 40mm | ||
Width 12mm | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Cable Marker is designed for reliable wire and cable identification, featuring a robust construction suited for diverse applications. Manufactured with polyolefin, it offers excellent flexibility and durability, accommodating the bending needs of various wiring setups. This product stands out not just for its flame retardant properties but also for its high tensile strength, ensuring long lasting performance in demanding environments. Ease of installation is a key aspect, allowing for straightforward assembly using cable ties.
Designed for easy mounting with standard cable ties
Tested for resilience against solvents and mechanical influences
Compatible with various ink ribbon types for enhanced labelling
Lightweight design that simplifies handling and installation
Backed by railroad approvals for excellent reliability
Meets environmental standards which ensuring sustainable usage
Related links
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523619 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523621 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525868 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525865 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523622 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523623 Flame Retardant
