Phoenix Contact WMTB Cable Marker, Blue, 1525866 Flame Retardant
- RS Stock No.:
- 493-542
- Mfr. Part No.:
- 1525866
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-542
- Mfr. Part No.:
- 1525866
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | WMTB | |
| Legend Colour | Blue | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Polyolefin | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 45545-2 | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series WMTB | ||
Legend Colour Blue | ||
Length 40mm | ||
Width 12mm | ||
Material Polyolefin | ||
Marker Colour Blue | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 45545-2 | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Cable Marker is designed for exceptional adaptability and robust performance, making it an ideal choice for various applications in railways and beyond. Constructed from highly flexible polyolefin, it seamlessly conforms to the contours of wires and cables, ensuring reliable identification and bundling both indoors and outdoors. Featuring blue colour coding, this product is flame retardant and demonstrates excellent tensile strength, which enhances its endurance against harsh environmental conditions. The marker is suitable for labelling using a range of printing technologies, allowing for high quality and durable markings that can withstand mechanical and solvent exposure.
Durable construction ensures longevity even when exposed to environmental stressors
Compatible with a variety of labelling systems for versatile applications
Mounting type that facilitates easy assembly with cable ties
Specifically designed for reliable use in the railway industry and other sectors
Offers excellent scratch resistance maintaining readability over time
Includes a substantial inventory of individual labels for extensive marking needs
Related links
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523619 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523621 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525868 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525865 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523622 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1523623 Flame Retardant
- Phoenix Contact WMTB Cable Marker 1525867 Flame Retardant
