HARTING Han HPR EasyCon Series Brass Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP65, IP68
- RS Stock No.:
- 744-308
- Mfr. Part No.:
- 19000005034
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$607.44
(exc. GST)
$668.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.44 |
*price indicative
- RS Stock No.:
- 744-308
- Mfr. Part No.:
- 19000005034
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Brass | |
| Series | Han HPR EasyCon | |
| IP Rating | IP65, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 21mm | ||
Material Brass | ||
Series Han HPR EasyCon | ||
IP Rating IP65, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Spec. Cable Gland M50/30mm Diameter 21-35 SBC is designed for secure connections in various industrial applications. It provides effective protection against dust and water ingress, ensuring reliable performance in challenging environments.
Features & Benefits
Cable gland ensures a secure and visible connection of screening braid of shielded cables
EMC version provides enhanced electromagnetic compatibility for sensitive applications
Clamping range of 21 to 35 mm accommodates various cable sizes
Made from brass for durability and corrosion resistance
Polyamide (PA) clamping ring offers flexibility and strength
IP65 / IP68 rating protects against dust and water ingress
Maximum operating temperature of 100 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme conditions
Wrench size of 51, 53 facilitates easy installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 / IP68 rating for outdoor and harsh environments.
- RS Stock No. 0577400
- Mfr. Part No. EVSSVG 50
Each
$835.34
- RS Stock No. 0577388
- Mfr. Part No. EMSVG 50
Each
$775.75
- RS Stock No. 2131299
- Mfr. Part No. 3SX9926
Each
$12.34
- RS Stock No. 0466561
- Mfr. Part No. NSYTSA2429SE
Each
$512.53
Related links
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 9 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 17 mm min. IP65, IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67











