Rittal SZ Series Metallic Brass Cable Gland, M50 Thread, 27 mm min., 38 mm max., IP68
- RS Stock No.:
- 265-1218
- Mfr. Part No.:
- 2411861
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$205.20
(exc. GST)
$225.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $102.60 | $205.20 |
*price indicative
- RS Stock No.:
- 265-1218
- Mfr. Part No.:
- 2411861
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 27mm | ||
Material Brass | ||
Colour Metallic | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Rittal Series SZ Cable Gland, M50 Thread size, 38mm Maximum Cable Diameter - 2411861
This cable gland is a robust solution designed specifically for secure cable entry within various applications. Constructed from brass with a nickel-plated surface finish, this reliable product ensures long-lasting performance. The thread size is M50, and it accommodates cable diameters ranging from 27mm to 38mm. With an IP68 rating, this component offers exceptional protection against water ingress.
Features & Benefits
• Integrated clamping membrane guarantees even tightening
• Includes a cable gland locknut for secure installation
• Waterproof cable gland rated IP68 for demanding environments
• Designed to minimise cable strain and enhance durability
• Packaged as a pair, simplifying ordering and storage
Applications
• Suitable for industrial equipment where secure cable entry is crucial
• Applicable for outdoor installations requiring weatherproof protection
• Ideal for use in automation systems needing reliable strain relief
• Utilised in junction boxes where maximum reliability is essential
What type of seal is included with this product for environmental protection?
The cable gland features a CR/NBR seal, ensuring excellent weather resistance and sealing capabilities for harsh conditions.
How does the design of the clamping membrane benefit cable installation?
The design promotes uniform tightening, preventing cable damage while ensuring a secure and reliable connection.
What are the implications of the IP68 rating for usage?
The IP68 rating indicates that this product is completely dust-tight and can withstand immersion in water for a specified duration, making it suitable for outdoor use.
What torque is required for proper installation of the cable gland?
A torque of 35 Nm is recommended to ensure optimal sealing and secure attachment during installation.
How does the temperature range impact the product's versatility?
Having a temperature range from -40°C to +100°C allows for use in diverse environments, accommodating both cold and hot operating conditions effectively.
- RS Stock No. 2633721
- Mfr. Part No. 2411811
Each (In a Pack of 15)
$6.773
- RS Stock No. 2651284
- Mfr. Part No. 2843160
Each (In a Pack of 5)
$129.352
- RS Stock No. 2651286
- Mfr. Part No. 2843250
Each (In a Pack of 5)
$183.54
- RS Stock No. 2651211
- Mfr. Part No. 2411661
Each (In a Pack of 5)
$24.914
Related links
- Rittal SZ Series Metallic Brass Cable Gland 38 mm min. IP68
- Phoenix Contact G-INS Series Brass Brass Cable Gland 27 mm min. IP69 IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 30 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 31 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 32 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 38 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 21 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 34 mm min. IP68, IP69K












