Phoenix Contact 14151 Series Brass Brass Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP68, IP67

Subtotal (1 unit)*

$156.39

(exc. GST)

$172.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.39

*price indicative

RS Stock No.:
280-654
Mfr. Part No.:
1415146
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M50

Product Type

Cable Gland

Maximum Cable Diameter

35mm

Minimum Cable Diameter

21mm

Material

Brass

Colour

Brass

Series

14151

IP Rating

IP68, IP67

Hazardous Area Certification

ATEX

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ATEX PTB 04 ATEX 1112 X cULus, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is engineered for exceptional performance in demanding environments, ensuring secure connections for a variety of applications. With a sturdy construction featuring nickel plated brass, it provides reliable protection against dust and moisture. Designed for external cable diameters ranging from 21 mm to 35 mm, this gland is suitable for Ex rated applications, making it an ideal choice for hazardous areas.

ATEX and IECEx approvals guarantee compliance for Ex applications

Versatile for use with unarmoured cables expanding application possibilities

Robust construction provides long lasting performance in challenging environments

Easy installation is facilitated through straightforward assembly guidelines

High quality materials contribute to overall product integrity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy