HARTING Han HPR EasyCon Series Silver Brass Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP65, IP68
- RS Stock No.:
- 738-655
- Mfr. Part No.:
- 19000005014
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$103.07
(exc. GST)
$113.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.07 |
*price indicative
- RS Stock No.:
- 738-655
- Mfr. Part No.:
- 19000005014
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | Han HPR EasyCon | |
| IP Rating | IP65, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Brass | ||
Colour Silver | ||
Series Han HPR EasyCon | ||
IP Rating IP65, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Spec. Cable Gland M32 is designed for secure and visible connections of shielded cables, ensuring effective electromagnetic compatibility. Its robust construction and IP65/IP68 ratings provide reliable performance in various environments.
Features & Benefits
Cable gland ensures secure and visible connection of screening braid
EMC version enhances electromagnetic compatibility for sensitive applications
M32 thread size allows compatibility with standard fittings
Clamping range of 13 to 21 mm accommodates various cable sizes
Made from brass for durability and corrosion resistance
Clamping ring constructed from polyamide (PA) for lightweight strength
IP65/IP68 rating provides protection against dust and water ingress
Maximum operating temperature of 100 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme conditions
No locknut included simplifies installation process
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for outdoor use?
Yes, it has an IP68 rating for protection against water ingress.
What is the operating temperature range for this cable gland?
The operating temperature range is -40 °C to 100 °C.
Related links
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 17 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 9 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 16 mm min. IP65, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
