Helukabel JB-500 Connection Cable, 3 Cores, 2.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$483.47

(exc. GST)

$531.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$483.47$4.835

*price indicative

RS Stock No.:
710-017
Mfr. Part No.:
11105
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JB-500

Product Type

Connection Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.3mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-2-11

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible PVC control cable designed for use in dynamic applications where medium mechanical stress is encountered. Specifically engineered for conditions conforming to DIN VDE standards, this cable delivers exceptional performance in environments ranging from dry to damp conditions. Its exceptional temperature range of -15°C to +80°C while remaining flexible ensures reliability in various operational settings. Constructed with finely stranded copper conductors, the cable is Ideal for installation in machine tools, assembly lines, and conveyor belts, guaranteeing efficient transmission of power and control signals, making it a robust solution for modern industrial applications.

Suitable for flexible applications with free movement, without tensile stress

Cadmium-free materials ensure environmental compliance and safety

Flame retardant properties meet stringent safety regulations

Twisted core design enhances performance and minimizes signal interference

Outer sheath is grey PVC, providing durability and visibility

Complies with DIN VDE standards for outstanding reliability and performance

Optimised for use in heating and air-conditioning technologies

Available in various core configurations to meet specific installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy