Legrand Metallic Metal Cable Gland, M50 Thread, 22 mm min., 35 mm max., IP68
- RS Stock No.:
- 266-3674
- Mfr. Part No.:
- 0 955 12
- Brand:
- Legrand
Subtotal (1 box of 20 units)*
$324.66
(exc. GST)
$357.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $324.66 | $16.233 |
*price indicative
- RS Stock No.:
- 266-3674
- Mfr. Part No.:
- 0 955 12
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Metal | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 22mm | ||
Material Metal | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand cable gland to ensure quick, simple and hermetic tightening, it protects cables and electrical connections, whatever the environments and applications. Blocking part MADE up of flexible slats exerting strong pressure on the cable and giving the product optimum resistance to traction.
IP68 protection class
Metal material
Colorless
Nominal thread size metric/PG 50
Related links
- Legrand Metallic Metal Cable Gland 4 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 35 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Legrand Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Legrand Metallic Nickel Plated Brass Cable Gland 15 mm min. IP68
