HARTING Han HPR EasyCon Series Silver Brass Cable Gland, M32 Thread, 16 mm min., 28 mm max., IP65, IP68
- RS Stock No.:
- 739-790
- Mfr. Part No.:
- 19000005022
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$163.52
(exc. GST)
$179.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.52 |
*price indicative
- RS Stock No.:
- 739-790
- Mfr. Part No.:
- 19000005022
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | Han HPR EasyCon | |
| IP Rating | IP65, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Brass | ||
Colour Silver | ||
Series Han HPR EasyCon | ||
IP Rating IP65, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Spec. Cable Gland M32 is designed for secure and visible connections of shielded cables, ensuring effective electromagnetic compatibility. Its robust construction and IP65/IP68 ratings make it suitable for various demanding environments.
Features & Benefits
Cable gland provides a secure connection for shielded cables
EMC version ensures effective electromagnetic compatibility
M32 thread size allows for versatile installation options
Clamping range of 16 to 28 mm accommodates various cable sizes
Made from brass for durability and corrosion resistance
Clamping ring constructed from polyamide (PA) for added strength
IP65/IP68 rating protects against dust and water ingress
Maximum operating temperature of 100 °C ensures reliability in high-heat applications
Minimum operating temperature of -40 °C allows use in extreme conditions
No locknut included simplifies installation process
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65/IP68 rating for outdoor and harsh environments.
Related links
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 17 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 16 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 9 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
