Eaton xEffect Series Grey Polyamide Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP68
- RS Stock No.:
- 253-321
- Mfr. Part No.:
- 206913 V-M50
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$148.28
(exc. GST)
$163.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $148.28 | $29.656 |
*price indicative
- RS Stock No.:
- 253-321
- Mfr. Part No.:
- 206913 V-M50
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | xEffect | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 21mm | ||
Material Polyamide | ||
Colour Grey | ||
Series xEffect | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton cable gland represents the pinnacle of reliability and performance within the Eaton xEffect Accessories series. Featuring a robust design for enhanced strain relief, it is engineered to ensure optimal functionality in a wide range of applications. The polyamide construction not only guarantees durability but also embodies a halogen-free profile for a safer installation. With a degree of protection rated at IP68, this accessory is designed to withstand harsh environments, making it ideal for demanding industrial applications. Its light grey appearance, finished in RAL 7035, integrates seamlessly into various cabling systems while providing a professional and tidy aesthetic. This product is tailored for easy use with metric cables, ensuring compatibility with multiple cable sizes, thus enhancing versatility and user-friendliness.
Offers superior strain relief for long-lasting security
Halogen-free material ensures environmental safety in applications
IP68 rating safeguards against dust and water ingress
Designed for use with metric cable diameters for broad compatibility
Light grey colour allows for an unobtrusive integration into existing systems
Constructed from durable polyamide, ensuring resilience across many conditions
Features locknut to secure fittings and provide additional stability
Operating temperature range accommodates both high and low extremes
Innovative sealing type helps maintain integrity in various environments
Low stress fracture risk enhances longevity and reliability
- RS Stock No. 0253319
- Mfr. Part No. 206910 V-M20
1 Pack of 20
$76.21
- RS Stock No. 0232177
- Mfr. Part No. 120814 V-M20-VENT
Each
$53.33
- RS Stock No. 0577400
- Mfr. Part No. EVSSVG 50
Each
$835.34
- RS Stock No. 0577388
- Mfr. Part No. EMSVG 50
Each
$775.75
Related links
- WISKA EMSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- Phoenix Contact GESIS Series Silver Nickel Plated Brass Cable Gland 21 mm min. IP68, IP67
- HARTING Han HPR EasyCon Series Brass Cable Gland 21 mm min. IP65, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 21 mm min. IP68,
- Phoenix Contact G-ESISEC Series Brass Brass Cable Gland 21 mm min. IP68, IP66
- Fibox GPA Series Light Grey Polyamide Cable Gland 27 mm min. IP68











