Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland, M63 Thread, 56 mm min., 47.2 mm max., IP66, IP67, IP68

Subtotal (1 pack of 2 units)*

$2,647.22

(exc. GST)

$2,911.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,647.22$1,323.61

*price indicative

RS Stock No.:
556-964
Mfr. Part No.:
1411087
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M63

Product Type

Cable Gland

Maximum Cable Diameter

47.2mm

Minimum Cable Diameter

56mm

Material

Stainless Steel

Colour

Grey

Series

G-ESS

IP Rating

IP66, IP67, IP68

Hazardous Area Certification

ATEX, ATEX Ex II 2, 3G, CSA, EAC Ex, Ex d, Ex e, Ex IM2 Ex d I Mb, Ex nR IIC Gc, Ex ta IIIC Da, IECEx Ex d IIC Gb, IECEx SIR 13.0023X, II 1D, SIRA 13 ATEX 1068 X, SIRA 13 ATEX 4074 X

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-60°C

Standards/Approvals

BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444

COO (Country of Origin):
GB
The Phoenix Contact cable gland designed for various applications. It is made of stainless steel 316L, suitable for Ex applications. The cable gland supports external cable diameters ranging from 47.2 mm to 56 mm and does not provide shielding. It features an M63 x 1.5 connecting thread and comes in silver.

Weatherproof sealing material

Color Steel/stainless steel color

Seal material Cable seal EPDM

Material for screw connection Stainless steel 316L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy