Phoenix Contact BS12 Series Light Grey Polyamide Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP68, IP66
- RS Stock No.:
- 608-168
- Mfr. Part No.:
- 1424486
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$9.63
(exc. GST)
$10.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.63 | $0.963 |
*price indicative
- RS Stock No.:
- 608-168
- Mfr. Part No.:
- 1424486
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG9 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | BS12 | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL 514B, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG9 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series BS12 | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL 514B, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to provide reliable protection and secure connections for various applications. Engineered with precision, it effectively accommodates external cable diameters from 4 mm to 8 mm, ensuring a snug fit for optimal performance. With a Pg9 connecting thread and constructed from high quality PA material, this component guarantees exceptional durability and resistance to environmental factors. The light grey colour, compliant with RAL 7035, enhances its versatility for any installation.
Ensures a reliable seal against environmental ingress
Facilitates easy assembly and maintenance with straightforward mounting procedures
Constructed from flame retardant materials to enhance safety within installations
Offers significant protection ratings with IP66 and IP68 degrees of protection
Backed by extensive testing and certifications for peace of mind
Lightweight yet robust design reduces installation effort without compromising stability
Related links
- Phoenix Contact Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 4 mm min. IP68
- RS PRO PG Series Grey Polyamide 66 Cable Gland 4 mm min. IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP66, IP68
- RS PRO Grey Polyamide 66 Cable Gland 4 mm min. IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 4 mm min. IP68, IP66
