Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland, M20 Thread, 14 mm min., 6.5 mm max., IP67, IP68, IP66
- RS Stock No.:
- 556-737
- Mfr. Part No.:
- 1411076
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$3,200.61
(exc. GST)
$3,520.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,200.61 | $160.031 |
*price indicative
- RS Stock No.:
- 556-737
- Mfr. Part No.:
- 1411076
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | G-ESS | |
| IP Rating | IP67, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 14mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series G-ESS | ||
IP Rating IP67, IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact weatherproof cable gland. It is made of stainless steel 316L and is suitable for Ex applications. The cable gland supports external cable diameters ranging from 6.5 mm to 14 mm and does not provide shielding. It features an M20 x 1.5 connecting thread and comes in silver.
Packing unit 20 pc
Minimum order quantity 20 pc
Sales key BF7
Product key AF7DDX
Color Steel/stainless steel color
Seal material Cable seal EPDM
Material for screw connection Stainless steel 316L
Related links
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 56 mm min. IP66 IP68
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 20 mm min. IP66 IP68
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 32.3 mm min. IP68 IP67
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 20.9 mm min. IP67 IP66
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 44.1 mm min. IP66 IP67
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 15.9 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 6.5 mm min. IP66 IP68
