Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland, M40 Thread, 32.3 mm min., 23.5 mm max., IP66, IP67,

Subtotal (1 pack of 2 units)*

$233.53

(exc. GST)

$256.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$233.53$116.765

*price indicative

RS Stock No.:
558-611
Mfr. Part No.:
1411081
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

23.5mm

Minimum Cable Diameter

32.3mm

Material

Nickel Plated Brass

Colour

Brass

Series

G-ESS

IP Rating

IP66, IP67, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444

COO (Country of Origin):
GB
The Phoenix Contact cable gland designed for unarmored cables. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 23.5 mm to 32.2 mm and does not provide shielding. It features an M40 x 1.5 connecting thread and comes in silver.

Weatherproof sealing material

Color Brass color

Seal material Cable seal EPDM

Material for screw connection Brass, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy