Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland, M63 Thread, 37 mm min., 53 mm max., IP66, IP69,
- RS Stock No.:
- 483-156
- Mfr. Part No.:
- 1424531
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-156
- Mfr. Part No.:
- 1424531
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 53mm | |
| Minimum Cable Diameter | 37mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66, IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DNV TAE00003WY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Maximum Cable Diameter 53mm | ||
Minimum Cable Diameter 37mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66, IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DNV TAE00003WY | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed to facilitate secure and reliable connections in various applications. Engineered from high quality materials, it enhances protection against environmental factors while ensuring optimal performance. Its innovative design accommodates a wide range of external cable diameters, making it versatile for diverse installations. With excellent sealing capabilities, this product ensures that sensitive connections remain safeguarded from moisture and dust ingress, meeting stringent industrial standards.
Ensures IP66 IP68 and IP69 degrees of protection against water and dust
Compatible with a range of cables due to its adjustable external diameter capabilities
Designed for quick tightening with precise torque specifications
Classified under multiple standards which ensuring compliance with international regulations
Supports single conductor connections streamlining wiring processes
Fulfils EU RoHS requirements underscoring commitment to environmental safety
Offers an environment friendly use period for sustainability
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact G-INS Series Brass Brass Cable Gland 37 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver Brass Cable Gland 34 mm min. IP66 IP69
- Phoenix Contact G-INS Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP66
- Phoenix Contact G-INS Series Brass Brass Cable Gland 34 mm min. IP66 IP68
- Phoenix Contact 1411 Series Silver Nickel Plated Brass Cable Gland 44 mm min. IP68 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66,
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69,












