Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland, M40 Thread, 32.3 mm min., 23.5 mm max., IP68, IP66, IP67
- RS Stock No.:
- 556-738
- Mfr. Part No.:
- 1411082
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$841.68
(exc. GST)
$925.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $841.68 | $420.84 |
*price indicative
- RS Stock No.:
- 556-738
- Mfr. Part No.:
- 1411082
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 23.5mm | |
| Minimum Cable Diameter | 32.3mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | G-ESS | |
| IP Rating | IP68, IP66, IP67 | |
| Hazardous Area Certification | SIRA 13 ATEX 4074 X, SIRA 13 ATEX 1068 X, II 1D, IECEx SIR 13.0023X, IECEx Ex d IIC Gb, Ex ta IIIC Da, Ex nR IIC Gc, Ex IM2 Ex d I Mb, Ex e, Ex d, EAC Ex, CSA, ATEX Ex II 2, 3G, ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 23.5mm | ||
Minimum Cable Diameter 32.3mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series G-ESS | ||
IP Rating IP68, IP66, IP67 | ||
Hazardous Area Certification SIRA 13 ATEX 4074 X, SIRA 13 ATEX 1068 X, II 1D, IECEx SIR 13.0023X, IECEx Ex d IIC Gb, Ex ta IIIC Da, Ex nR IIC Gc, Ex IM2 Ex d I Mb, Ex e, Ex d, EAC Ex, CSA, ATEX Ex II 2, 3G, ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
Related links
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 32.3 mm min. IP66
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 14 mm min. IP67 IP66
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 56 mm min. IP66 IP68
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 20 mm min. IP66 IP68
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 44.1 mm min. IP66 IP67
- Phoenix Contact G-EDSWU Series Grey Stainless Steel Cable Gland 40.4 mm min. IP67
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 15 mm min. IP68
- Phoenix Contact G-ESS Series Brass Nickel Plated Brass Cable Gland 20 mm min. IP68
