Phoenix Contact Light Grey Polyamide Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP66, IP68
- RS Stock No.:
- 535-491
- Mfr. Part No.:
- 1417652
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $41.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$103.76
(exc. GST)
$114.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $103.76 | $10.376 | - |
| 5 + | $95.48 | $9.548 | $41.40 |
*price indicative
- RS Stock No.:
- 535-491
- Mfr. Part No.:
- 1417652
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Light Grey | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland epitomises reliability and efficiency for your connectivity needs. Designed for standard applications, it features robust construction material ensuring both durability and resilience in various environmental conditions. With an external cable diameter accommodating a range of sizes, it seamlessly integrates with your existing systems. The cable gland not only provides a secure connection but also maintains the integrity of the installation, safeguarding against external factors.
Offers a high degree of protection with IP66 and IP68 ratings
Accommodates external cable diameters of 3 mm to 6.5 mm
Provides efficient strain relief to prevent cable damage
User friendly assembly process for quick installation
Manufacturer approved with certifications for compliance
Available in light grey harmonising well with industrial aesthetics
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66
- Amphenol Industrial AIO Series Silver Brass Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Blue M12 x 1.5 Thread 6 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 2 mm min. IP66, IP68
