Icotek KEL Series Grey Elastomer Cable Gland, M50 Thread, 3 mm min., 64 mm max., IP54, IP66, IP68
- RS Stock No.:
- 361-817
- Distrelec Article No.:
- 155-14-687
- Mfr. Part No.:
- KEL-DPF 50/22-36
- Brand:
- Icotek
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$25.13
(exc. GST)
$27.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.13 | - |
| 10 + | $23.12 | 7% |
*price indicative
- RS Stock No.:
- 361-817
- Distrelec Article No.:
- 155-14-687
- Mfr. Part No.:
- KEL-DPF 50/22-36
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 64mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Series | KEL | |
| IP Rating | IP54, IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60529, UL Typ12, UL Typ4X (UL 50E) | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 64mm | ||
Minimum Cable Diameter 3mm | ||
Material Elastomer | ||
Colour Grey | ||
Series KEL | ||
IP Rating IP54, IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60529, UL Typ12, UL Typ4X (UL 50E) | ||
- COO (Country of Origin):
- DE
The Icotek KEL-DPF pyramid cable entry grommets was developed particularly for routing large or unknown sizes of unterminated cables into a switch cabinet or machine (max. cable diameter 70 mm). Due to the flexibility and unique pyramid shape, cable entry and flexible positioning is much easier compared to using conventional cable glands. Also perfect for bundling or restraining large cables.
Quick assembly without tools
It is possible to install rigid cables at angles
Suitable for metric cut-outs
Certified protection IP66/IP68 (acc. to EN 60529)
Hexagonal locknut included in the delivery
Related links
- Icotek KEL Series Grey Elastomer Cable Gland 3 mm min. IP65
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP68, IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek KEL Series Black PG13.5 Thread IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 3.2 mm min. IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Polyamide Cable Gland Kit 1 mm min. IP66
