Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP66, IP68
- RS Stock No.:
- 556-670
- Mfr. Part No.:
- 1424473
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$34.84
(exc. GST)
$38.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.84 | $6.968 |
*price indicative
- RS Stock No.:
- 556-670
- Mfr. Part No.:
- 1424473
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is engineered to ensure reliable and secure connections in a variety of applications. Made from high quality PA material, it offers robust performance suited for standard applications. The external cable diameter accommodates a range from 18 mm to 25 mm, providing flexibility in installation. Its lightweight grey colour matching RAL 7035 seamlessly integrates into various environments, enhancing aesthetic appeal without compromising on functionality. Designed with ease of use in mind, it features straightforward assembly notes, allowing even rapid installations to be performed with confidence.
Light grey colour enhances compatibility with various installations
IP66 and IP68 protection ratings ensure resilience against environmental challenges
Easy to follow assembly instructions cater to both novice and experienced users
Offers flexibility with an external cable diameter accommodating up to 25 mm
Lightweight design contributes to ease of handling and installation
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 18 mm min. IP68, IP66
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 15 mm min. IP66
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66,
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
