Schneider Electric Ethylene Propylene Diene Monomer Gasket Gasket, 20 mm ID, 26 mm OD
- RS Stock No.:
- 219-8815
- Mfr. Part No.:
- IMT36153
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$82.70
(exc. GST)
$91.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.827 | $82.70 |
*price indicative
- RS Stock No.:
- 219-8815
- Mfr. Part No.:
- IMT36153
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gasket | |
| Sub Type | Gasket | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 20mm | |
| Outside Diameter | 26mm | |
| Thickness | 1.1mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gasket | ||
Sub Type Gasket | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 20mm | ||
Outside Diameter 26mm | ||
Thickness 1.1mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Schneider Electric range Mureva box gasket is a mechanical seal which fills the space between mating surfaces to improve the function of the components. Generally used to prevent the escape or ingress of fluids from or into the joined objects while under compression even at extreme pressure and temperature
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Ethylene Propylene Diene Monomer Gasket Gasket 42 mm OD
- Schneider Electric Ethylene Propylene Diene Monomer Gasket Gasket 16 mm OD
- Schneider Electric Ethylene Propylene Diene Monomer Gasket Gasket 31 mm OD
- Schneider Electric Ethylene Propylene Diene Monomer Rubber Inside Bolt Gasket
- ifm electronic Ethylene Propylene Diene Monomer Gasket 16.5 mm OD
- Schneider Electric PrismaSeT HD Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel Coupling Kit for Use with
- Schneider Electric PanelSeT Accessoires Series Steel Spacer: Steel
- Schneider Electric PanelSeT Accessoires Series Sealing Gasket: Ethylene Propylene Diene Monomer Bracket: Steel
