HDSP-A901 Broadcom 1 7 Segment LED Display Anode Green 475μcd Right Side 7.6 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

$33.95

(exc. GST)

$37.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 48$8.488$33.95
52 - 96$8.273$33.09
100 +$8.153$32.61

*price indicative

Packaging Options:
RS Stock No.:
912-0563
Mfr. Part No.:
HDSP-A901
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

571nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mount Type

Surface

External Width

7.6mm

External Height

12.7mm

External Depth

6.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Luminous Intensity

475μcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

1.9V

Power Dissipation

64mW

Series

HDSP

Forward Current

4mA

Decimal Orientation

Right Side

Single-digit 7-segment Green LED Displays


A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy