Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP69, IP66, IP68

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$84.32

(exc. GST)

$92.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$84.32
10 +$77.57

*price indicative

RS Stock No.:
280-814
Mfr. Part No.:
1424542
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M16

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Stainless Steel

Colour

Grey

Series

G-INS

IP Rating

IP69, IP66, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL, cULus, UL

COO (Country of Origin):
TR

Phoenix Contact G-INS Series Cable Gland, M16 Thread size, 5mm Minimum Cable Diameter - 1424542


This cable gland is a high-quality solution designed for standard applications in the automation, electronics, electrical, and mechanical industries. Constructed from stainless steel, this M16 cable gland accommodates cable diameters ranging from 5mm to 10mm. With an impressive IP66, IP68, and IP69 rating, it ensures protection against dust and water ingress. It operates efficiently within a temperature range of -40°C to +100°C.

Features & Benefits


• Made from durable stainless steel for enhanced corrosion resistance

• Accommodates cable sizes from 5mm to 10mm for versatile use

• Rated up to IP69 for superior protection in harsh environments

• Designed for high-temperature applications up to +100°C

• UL approved for guaranteed safety and compliance

• Includes O-ring for effective sealing against water ingress

Applications


• Ideal for connecting cables in outdoor installations

• Utilised in industrial machinery requiring waterproof sealing

• Suitable for electrical panels in harsh environments

• Employed in automation systems for reliable connectivity

What materials are used in the construction of this cable gland?


The gland is made from stainless steel 1.4305, which provides excellent corrosion resistance and durability in challenging environments. The sealing components include an O-ring made from Perbunan and a cable seal made from CR.

What installation considerations should be taken into account when using this product?


When installing, ensure the screw connection is tightened to the specified torque. The correct assembly method involves securely mounting the screw connection support in the housing before inserting the cable and tightening the union nut appropriately.

What is the significance of the IP66, IP68, and IP69 ratings?


These ratings indicate that the gland is highly resistant to dust ingress and can withstand powerful water jets and temporary submersion. This makes it suitable for outdoor and industrial applications where exposure to moisture and dust is common.

How does this product provide strain relief for cables?


The design incorporates a strain relief feature that secures the cable, preventing stress and potential damage at the connection point, thus prolonging the cable’s service life.

Can this cable gland be used with shielded cables?


This model is designed specifically for unshielded cables, ensuring optimal performance where shielding is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy