Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP68, IP66, IP69
- RS Stock No.:
- 280-816
- Mfr. Part No.:
- 1424545
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$131.35
(exc. GST)
$144.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $131.35 |
| 10 + | $120.86 |
*price indicative
- RS Stock No.:
- 280-816
- Mfr. Part No.:
- 1424545
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | G-INS | |
| IP Rating | IP68, IP66, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series G-INS | ||
IP Rating IP68, IP66, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland is designed for seamless integration in a variety of applications, boasting a robust build quality that ensures durability and reliability. It is specifically crafted from stainless steel 1.4305, providing resistance against environmental factors and mechanical strain. Ideal for standard applications, this Cable gland can accommodate cables with an external diameter ranging from 15 mm to 21 mm, guaranteeing versatility in diverse installations.
Designed with a strain relief mechanism to ensure dependable cable retention
Offers a tidy and professional finish with its sleek silver colour
Approved for UL and cUL listings ensuring compliance with international standards
- RS Stock No. 0767055
- Mfr. Part No. 1411127
1 Pack of 5
$24.07
- RS Stock No. 0280923
- Mfr. Part No. 1424544
Each
$112.68
- RS Stock No. 0270112
- Mfr. Part No. 1411138
Each
$1,694.61
- RS Stock No. 0280921
- Mfr. Part No. 1424541
Each
$70.43
Related links
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 15 mm min. IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 18 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP66 IP69
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66












