Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP66, IP68
- RS Stock No.:
- 496-887
- Mfr. Part No.:
- 1417658
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,945.24
(exc. GST)
$2,139.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,945.24 |
*price indicative
- RS Stock No.:
- 496-887
- Mfr. Part No.:
- 1417658
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WX, UL 746C f1, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WX, UL 746C f1, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for optimal performance in standard applications, providing a secure and durable solution for cable installation. With a robust construction and a sleek light grey finish, this product ensures both aesthetic appeal and functional integrity. Crafted from high quality PA material, it offers excellent resistance to various environmental factors, making it suitable for a wide range of industrial settings. The product supports external cable diameters ranging from 34 mm to 44 mm, guaranteeing versatility across multiple installation scenarios. Its advanced design features a reliable M63 x 1.5 connecting thread, ensuring a tight seal that enhances safety and efficiency in equipment operations.
Engineered for IP66 and IP68 protection ratings
Easy to install with a straightforward assembly process
Lightweight design weighing only 106.6 g
Manufactured with materials conforming to UL standards for safety
Compatible with various accessories for enhanced functionality
Designed for single conductor applications
- RS Stock No. 0280823
- Mfr. Part No. 1411139
Each
$1,698.99
- RS Stock No. 0280918
- Mfr. Part No. 1424504
Each
$1,698.42
- RS Stock No. 0280816
- Mfr. Part No. 1424545
Each
$131.35
- RS Stock No. 0767055
- Mfr. Part No. 1411127
1 Pack of 5
$24.07
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Brass Cable Gland 34 mm min. IP66 IP69
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 34 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP67, IP68











